Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No118040-HMC311SC70Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628205
Your Part Number
7 In Stock
Need more?
7 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.54,974.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.54,974.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No118040-HMC311SC70Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628205
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC311SC70, HMC311SC70E
IC FunctionInGaP HBT Gain Block Amplifier
Application Sub TypeGain Block MMIC Amplifier
Kit ContentsEvaluation Board HMC311SC70, HMC311SC70E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
118040-HMC311SC70 is an evaluation board for HMC311SC70 InGaP HBT gain block MMIC amplifier. HMC311SC70(E) is a GaAs InGaP Heterojunction Bipolar Transistor (HBT) gain block MMIC SMT DC to 8GHz amplifier. Packaged in an industry standard SC70, the amplifier can be used as either a cascadable 50 ohm gain stage or to drive the LO port of HMC mixers with up to +15dBm output power.
- Single supply of 5V
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC311SC70, HMC311SC70E
Application Sub Type
Gain Block MMIC Amplifier
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
InGaP HBT Gain Block Amplifier
Kit Contents
Evaluation Board HMC311SC70, HMC311SC70E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
