Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4007BCPZ-R2Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4846739RL
Cut Tape4846739
Product RangeSingle 18-Bit SAR ADCs
Your Part Number
250 In Stock
Need more?
250 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.4,620.100 | Rs.4,620.10 |
| Total Price | Rs.4,620.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.4,620.100 |
| 10+ | Rs.3,790.640 |
| 25+ | Rs.3,483.410 |
| 100+ | Rs.3,341.560 |
| 250+ | Rs.3,242.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4007BCPZ-R2Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4846739RL
Cut Tape4846739
Product RangeSingle 18-Bit SAR ADCs
Technical Datasheet
Resolution18bit
Sampling Rate1MSPS
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min1.71V
Supply Voltage Max1.89V
ADC / DAC Case StyleLFCSP-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 18-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
18bit
Input Channel Type
Differential
Interfaces
DSP, Microwire, QSPI, SPI
Supply Voltage Max
1.89V
No. of Pins
10Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
1MSPS
Supply Voltage Type
Single
Supply Voltage Min
1.71V
ADC / DAC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Single 18-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
