Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4058BCBZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4846725RL Cut Tape4846725 |
| Product Range | Single 16-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.1,128.860 | Rs.1,128.86 |
| Total Price | Rs.1,128.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.1,128.860 |
| 10+ | Rs.878.850 |
| 25+ | Rs.806.340 |
| 100+ | Rs.746.770 |
| 250+ | Rs.719.080 |
| 500+ | Rs.703.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4058BCBZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4846725RL Cut Tape4846725 |
| Product Range | Single 16-Bit SAR ADCs |
| Technical Datasheet | |
| Resolution | 16bit |
| Sampling Rate | 500kSPS |
| Input Channel Type | Differential, Pseudo Differential |
| Supply Voltage Type | Single |
| Interfaces | 4 Wire SPI |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 3.6V |
| ADC / DAC Case Style | WLCSP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 16-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 16bit |
|---|---|
| Input Channel Type | Differential, Pseudo Differential |
| Interfaces | 4 Wire SPI |
| Supply Voltage Max | 3.6V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Sampling Rate | 500kSPS |
|---|---|
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.3V |
| ADC / DAC Case Style | WLCSP |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit SAR ADCs |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
