Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4692BCPZCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 4917353 |
| Product Range | 16-Channel 16-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
490 In Stock
Need more?
490 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,095.840 |
| 10+ | Rs.2,506.300 |
| 25+ | Rs.2,359.030 |
| 100+ | Rs.2,197.170 |
| 250+ | Rs.2,153.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,095.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4692BCPZCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 4917353 |
| Product Range | 16-Channel 16-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 16bit |
| Sampling Rate | 1MSPS |
| No. of Channels | 16Channels |
| Input Channel Type | Pseudo Differential, Single Ended |
| Interfaces | 4 Wire, SPI |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 32Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 16-Channel 16-Bit SAR ADCs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 1MSPS |
| Input Channel Type | Pseudo Differential, Single Ended |
| Supply Voltage Min | 2.7V |
| IC Case / Package | LFCSP-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Resolution | 16bit |
|---|---|
| No. of Channels | 16Channels |
| Interfaces | 4 Wire, SPI |
| Supply Voltage Max | 5.5V |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Product Range | 16-Channel 16-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
