
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4695BCPZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4016354 |
| Product Range | 16 Channel 16-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,812.060 |
| 10+ | Rs.2,269.330 |
| 25+ | Rs.2,166.480 |
| 100+ | Rs.2,063.620 |
| 250+ | Rs.1,959.700 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4695BCPZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4016354 |
| Product Range | 16 Channel 16-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 16bit |
| Sampling Rate | 500kSPS |
| No. of Channels | 16Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential, Pseudo Differential, Single Ended |
| Interfaces | SPI |
| Supply Voltage Min | 3.15V |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | LFCSP |
| IC Case / Package | LFCSP |
| No. of Pins | 32Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 16 Channel 16-Bit SAR ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD4695 is a compact, high accuracy, low power, 16-channel, 16bit multiplexed input precision, successive approximation register (SAR) analogue-to-digital converter (ADC) with Easy Drive features and extensive digital functionality. It is optimal for use in space constrained, multichannel, precision data acquisition systems and monitoring circuits. The AD4695 feature a true 16-bit SAR ADC core with no missing codes, a 16-channel, low crosstalk multiplexer, a flexible channel sequencer, overvoltage protection clamp circuits on each analogue input, on-chip oversampling and decimation, threshold detection and alert indicators and an autonomous conversion (autocycle) mode. Typical applications include photodiode monitoring, medical instrumentation, vital signs monitoring, electronic test and measurement, automated test equipment, instrumentation and process control and battery-powered equipment.
- Reduced analogue input and reference drive requirements
- 16bits no missing codes
- 500KPS max sample rate, +1LSB max INL, 93dB typ SNR at fIN = 1KHz, 11.7MHz typ -3dB input BW
- Easy drive features support system level designs with fewer components
- First conversion accurate, no latency or pipeline delay
- Fast conversion time and dual-/quad-SDO modes allow low SPI clock rates
- Customizable channel sequencer, on-chip oversampling and decimation, 1.14V to 1.98V logic SPI
- Internal LDO enables 3.15V to 5.5V, single analogue supply operation
- 32 lead LFCSP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 500kSPS |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Max | 5.5V |
| IC Case / Package | LFCSP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
| Resolution | 16bit |
|---|---|
| No. of Channels | 16Channels |
| Input Channel Type | Differential, Pseudo Differential, Single Ended |
| Supply Voltage Min | 3.15V |
| ADC / DAC Case Style | LFCSP |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Product Range | 16 Channel 16-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000045 |
