Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5206BRUZ50-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code5107557
Product RangeAD5206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.947.160 |
| 10+ | Rs.733.600 |
| 25+ | Rs.680.330 |
| 100+ | Rs.621.730 |
| 250+ | Rs.607.270 |
| 500+ | Rs.595.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.947.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5206BRUZ50-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code5107557
Product RangeAD5206 Series
Technical Datasheet
Potentiometer TypeVolatile
Resistance50kohm
No. of PotsHex (Sextet)
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins24Pins
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient700ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAD5206 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Hex (Sextet)
Supply Voltage Max
5.5V
No. of Pins
24Pins
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
AD5206 Series
SVHC
No SVHC (04-Feb-2026)
Resistance
50kohm
Supply Voltage Min
2.7V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Temperature Coefficient
700ppm/°C
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
