
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,202.680 |
| 10+ | Rs.938.110 |
| 96+ | Rs.801.450 |
| 192+ | Rs.774.190 |
| 288+ | Rs.760.540 |
| 576+ | Rs.740.530 |
Product Information
Product Overview
AD5316ARUZ is a quad 10bit buffered voltage output DAC. It operates from a single 2.5V to 5.5V supply, consuming 500μA at 3V. Their on-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7V/μs. A 2-wire serial interface, which operates at clock rates up to 400KHz, is used. This interface is SMBus-compatible at VDD <lt/> 3.6 V. Multiple devices can be placed on the same bus. Each DAC has a separate reference input that can be configured as buffered or unbuffered. The outputs of all DACs can be updated simultaneously using the asynchronous active-low LDAC input. The parts incorporate a power-on reset circuit that ensures the DAC outputs power up to 0V and remains there until a valid write to the device takes place. It is used in applications such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, and industrial process control.
- Relative accuracy is ±0.5LSB typical at (VDD = 2.5V to 5.5V; VREF = 2V; RL = 2Kohm to GND)
- Differential nonlinearity is ±0.05LSB typical at (VDD = 2.5V to 5.5V; VREF = 2V; RL = 2Kohm to GND)
- Offset error is ±5mV typ at (VDD = 4.5V, gain = 2, VDD = 2.5V to 5.5V; VREF = 2V)
- Gain error is ±0.3% of FSR typ at (VDD = 4.5V, gain = 2; VDD = 2.5V to 5.5V; VREF = 2V)
- Output voltage settling time is 7μs typical at (1/4 scale to 3/4 scale change (0x100 to 0x300))
- Slew rate is 0.7V/μs typical at (VDD = 2.5V to 5.5V; VREF = 2V; RL = 2Kohm to GND)
- Total harmonic distortion is -70dB typical at (VREF = 2.5V ±0.1V p-p, frequency = 10KHz)
- Major-code change glitch energy is 12nV-s typical at (1LSB change around major carry)
- Double-buffered input logic, buffered/unbuffered reference input options
- Operating temperature range from -40°C to +105°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
143kSPS
5.5V
2.5V
4Channels
TSSOP
16Pins
-40°C
Quad 10-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
2 Wire, I2C, Serial
I2C
2.5V to 5.5V
TSSOP
Voltage
Serial
Surface Mount
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
