
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5546CRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4023054 |
| Product Range | Single 16-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.3,637.610 |
| 10+ | Rs.2,959.010 |
| 50+ | Rs.2,687.570 |
| 100+ | Rs.2,603.520 |
| 250+ | Rs.2,514.780 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5546CRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4023054 |
| Product Range | Single 16-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | Parallel |
| Interfaces | Parallel |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | TSSOP |
| Output Type | Current |
| Input Channel Type | Single Ended |
| IC Case / Package | TSSOP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 16-Bit Current Output DACs |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5546 is a precision 16bit, multiplying, low power, current output, parallel input digital-to-analogue converter (DAC). This operates from a single 2.7V to 5.5V supply with ±10V multiplying references for four-quadrant outputs. Built-in four-quadrant resistors facilitate the resistance matching and temperature tracking that minimize the number of components needed for multiquadrant applications. The feedback resistor (RFB) simplifies the I-V conversion with an external buffer. Typical applications are automatic test equipment, instrumentation, digitally controlled calibration, digital waveform generation.
- Built-in RFB facilitates current-to-voltage conversion
- Relative accuracy is ±1LSB max (VDD=2.7V to 5.5V, IOUT=virtual GND, GND=0V, VREF=–10V to 10V)
- Differential nonlinearity is ±1LSB max (VDD=2.7V to 5.5V, IOUT=virtual GND, VREF=–10V to 10V)
- Output leakage current is 10nA max (data=zero scale, TA=25°C, VDD=2.7V to 5.5V, IOUT=virtual GND)
- Full-scale tempco is 1ppm/°C typ (VDD=2.7V to 5.5V, IOUT=virtual GND, GND=0V, VREF=–10V to 10V)
- Output current is 2mA typ (data=full scale, VDD=2.7V to 5.5V, IOUT=virtual GND, GND=0V)
- 28-lead TSSOP package
- Temperature rating range from −40 to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Max | 2.7V |
| No. of Channels | 1Channels |
| Output Type | Current |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | Parallel |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | TSSOP |
| Input Channel Type | Single Ended |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Current Output DACs |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
