
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,153.990 |
| 10+ | Rs.901.960 |
| 50+ | Rs.800.940 |
| 100+ | Rs.769.680 |
| 250+ | Rs.736.680 |
| 500+ | Rs.716.780 |
Product Information
Product Overview
AD5663 is a nanoDAC® family, low power, dual, 16bit buffered voltage-out DAC that operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. It requires an external reference voltage to set the output range of the DAC. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power down mode. The low power consumption of this part in normal operation makes it ideally suited to portable, battery-operated equipment. It uses a versatile, 3-wire serial interface that operates at clock rates up to 50MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards. Typical applications are process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Guaranteed monotonic by design, per channel power-down
- Power-on reset to zero scale, hardware active-low LDAC and active-low CLR functions
- Relative accuracy is ±16LSB max (VDD=2.7V to 5.5V; RL=2Kohm to GND; CL=200pF to GND, TMIN to TMAX)
- Differential nonlinearity is ±1LSB max (VDD=2.7V to 5.5V; RL=2Kohm to GND)
- Offset error is ±10mV max (VDD=2.7V to 5.5V; RL=2Kohm to GND; CL=200pF to GND, TMIN to TMAX)
- Gain error is ±1.5% of FSR max (VDD=2.7V to 5.5V; RL=2Kohm to GND; CL=200pF to GND, TMIN to TMAX)
- Zero-scale error drift is ±2μV/°C typ (VDD=2.7V to 5.5V; CL=200pF to GND, TMIN to TMAX)
- Slew rate is 1.8V/µs typ (VDD=2.7V to 5.5V; RL=2Kohm to GND; CL=200pF to GND, TMIN to TMAX)
- 10-lead MSOP package
- Temperature rating range from −40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
2.7V
2Channels
Voltage
Single Ended
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
MSOP
MSOP
10Pins
-40°C
Dual 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
