
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,828.650 |
| 10+ | Rs.1,453.770 |
| 75+ | Rs.1,275.240 |
| 150+ | Rs.1,233.730 |
| 300+ | Rs.1,199.570 |
| 525+ | Rs.1,176.460 |
Product Information
Product Overview
AD5671R is a low power, octal, 12bit buffered voltage output digital-to-analogue converter(DAC). The devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. It contain a power-down mode, reducing the current consumption to 1μA typical while in power-down mode. Application includes optical transceivers, base station power amplifiers, process control (PLC input/output cards), industrial automation, data acquisition systems.
- High performance, easy implementation
- Resolution is 12bits (min, VDD = 2.7 to 5.5V, TA = -40 to +125°C)
- Relative accuracy (INL) ±1LSB (max, gain = 1, TA = -40°C to +125°C)
- Reference temperature coefficient is 2ppm/°C (typ, VDD = 2.7 to 5.5V, TA = -40 to +125°C)
- Offset error is ±1.5mV (max, gain = 2, TA = -40°C to +125°C)
- Gain error is ±0.06%of FSR (min, gain = 2, TA = -40°C to +125°C)
- Low drift 2.5V reference 2ppm/°C typical
- Power supply range from 2.7V to 5.5V
- DC power supply rejection ratio (PSRR) is 0.25mV/V (typ, DAC code = midscale, VDD = 5 V ± 10%)
- 20 lead TSSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
2.7V
TSSOP
Voltage
TSSOP
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
2 Wire, I2C, Serial
5.5V
2.7V to 5.5V
8Channels
Serial
20Pins
-40°C
Octal 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
