
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,581.790 |
| 10+ | Rs.2,077.460 |
| 75+ | Rs.1,837.400 |
| 150+ | Rs.1,781.620 |
| 300+ | Rs.1,735.690 |
| 525+ | Rs.1,704.620 |
Product Information
Product Overview
AD5675BRUZ is a low-power, octal, 16bit buffered voltage output digital-to-analogue converter (DAC). This device includes a gain select pin, giving a full-scale output of VREF (gain = 1) or 2 × VREF (gain = 2). This device operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. The power-on reset circuit and an RSTSEL pin ensure that the output DACs power up to zero scale or midscale and remain there until a valid write takes place. It contains a power-down mode, reducing the current consumption to 1µA typical while in power-down mode. It uses a versatile 2-wire serial interface that operates at clock rates up to 400KHz and includes a VLOGIC pin intended for 1.62V to 5.5V logic. It is used in applications such as optical transceivers, base station power amplifiers, process control (PLC input/output cards), industrial automation, and data acquisition systems.
- ±3LSB INL accuracy
- Differential nonlinearity is ±0.7LSB typical at (gain = 1, VDD = 2.7V to 5.5V)
- TUE is ±0.03% of FSR typical at (gain = 1, VDD = 2.7V to 5.5V), 1.8V logic compatibility
- Gain error is +0.04% of FSR typ at (gain = 1, VDD = 2.7V to 5.5V), I²C-compatible serial interface
- DC power supply rejection ratio is 0.25mV/V typical at (DAC code = midscale, VDD = 5V ±10%)
- Load regulation is 183µV/mA typical at (VDD = 5V ±10%, DAC code = midscale, -30mA ≤ IOUT ≤ +30mA)
- VLOGIC supply current is 3µA maximum at (power-on, -40°C to +125°C)
- Slew rate is 0.8V/µs typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Digital-to-analogue glitch impulse is 1.4nV-sec typ at (1LSB change around major carry (gain = 1))
- Operating temperature range from -40°C to +125°C, 20-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
2.7V
TSSOP
Voltage
20Pins
-40°C
Octal 16-Bit Voltage Output DACs
MSL 3 - 168 hours
2 Wire, I2C, Serial
2 Wire, I2C, Serial
2.7V to 5.5V
8Channels
TSSOP
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
