
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,235.840 |
| 10+ | Rs.1,786.380 |
| 96+ | Rs.1,553.860 |
| 192+ | Rs.1,507.510 |
| 288+ | Rs.1,484.310 |
| 576+ | Rs.1,450.260 |
Product Information
Product Overview
AD5685R is a low power, quad channel, 14-bit buffered voltage output DAC. This device also incorporate a power on reset circuit and a RSTSEL pin that ensures that the DAC outputs power upto zero scale or midscale and remains there until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. This device employ a versatile SPI interface that operates at clock rates upto 50MHz, and all devices contain a VLOGIC pin intended for 1.8V/3V/5V logic. It is widely used in application such as optical transceivers, base-station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems etc.
- Relative accuracy is ±0.5LSB typical
- Reference tempco is ±5ppm/°C max
- Total unadjusted error (TUE) is ±0.01% of FSR typical
- Offset error is +0.1mV typical
- Gain error is ±0.02% of FSR typical
- User selectable gain of 1 or 2 (GAIN pin)
- 1.8V logic compatibility
- Low glitch is 0.5nV-sec typical, low power is 3.3mW at 3V
- Power supply range is 2.7V to 5.5V
- Operating temperature is -40°C to +105°C, package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
TSSOP
Voltage
TSSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.7V
4Channels
Serial
16Pins
-40°C
Quad 14-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
