
192 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.1,588.370 |
| 10+ | Rs.1,250.970 |
| 96+ | Rs.1,076.430 |
| 192+ | Rs.1,041.630 |
| 288+ | Rs.1,024.190 |
| 576+ | Rs.998.630 |
Product Information
Product Overview
AD5689R is a low power, dual, 16-bit buffered voltage output digital-to-analogue converter (DAC). This device also incorporate a power-on reset circuit and a RSTSEL pin that ensure that the DAC outputs power upto zero scale or midscale and remain there until a valid write takes place. Each part contains a per channel power-down feature that reduces the current consumption of the device to 4μA at 3 V while in power-down mode. It use a versatile serial peripheral interface (SPI) that operates at clock rates up to 50MHz. Both devices contain a VLOGIC pin that is intended for 1.8V/3V/5V logic. It is widely used in application such as optical transceivers, base station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems etc.
- Relative accuracy is ±1LSB typical
- Total unadjusted error is ±0.01% of FSR typical
- Offset error is +0.1mV typical
- Gain error ±0.02% of FSR typical
- User-selectable gain of 1 or 2 (GAIN pin)
- 1.8V logic compatibility
- Low glitch is 0.5nV-sec typical
- Low power is 3.3mW at 3V
- Power supply range is 2.7V to 5.5V
- Operating temperature is -40°C to +105°C, package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
2Channels
Voltage
TSSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.7V
TSSOP
Single Ended
16Pins
-40°C
Dual 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
