
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.614.440 | Rs.614.44 |
| Total Price | Rs.614.44 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.614.440 |
| 10+ | Rs.471.690 |
| 25+ | Rs.435.960 |
| 100+ | Rs.396.690 |
| 250+ | Rs.382.570 |
| 500+ | Rs.374.920 |
Product Information
Product Overview
AD5691RBCPZ-RL7 is a low-power, single-channel, 12‑bit buffered voltage output DAC. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. It contains a power-down mode that reduces the current consumption of the device to 2µA (maximum) at 5V and provides software-selectable output loads. Applications include process controls, data acquisition systems, digital gain and offset adjustment, programmable voltage sources, and optical modules.
- 1.8V VLOGIC compatible, resolution is 12bits
- Relative accuracy is ±1LSB maximum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Offset error is ±1.5mV maximum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Total unadjusted error is ±0.16% of FSRmaximum at (internal reference, gain = 1)
- Slew rate is 0.7V/µs typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Output noise is 6µVp-p typical at (0.1Hz to 10Hz; internal reference)
- SNR is 90dB typical at (ambient temperature, bandwidth (BW) = 20KHz, VDD =5V, fOUT = 1KHz)
- Total harmonic distortion is -80dB typ at (ambient temperature, BW = 20KHz, VDD = 5V, fOUT = 1KHz)
- Operating temperature range from -40°C to +105°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V to 5.5V
LFCSP-EP
Voltage
Serial
Surface Mount
105°C
-
2 Wire, I2C, Serial
2 Wire, I2C, Serial
2.7V
1Channels
LFCSP-EP
8Pins
-40°C
Single 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
