
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.2,947.950 | Rs.2,947.95 |
| Total Price | Rs.2,947.95 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.2,947.950 |
| 10+ | Rs.2,372.150 |
| 25+ | Rs.2,228.330 |
| 100+ | Rs.2,116.870 |
| 250+ | Rs.2,074.540 |
| 1500+ | Rs.2,032.200 |
Product Information
Product Overview
AD5696R is a low power, quad, 16-bit buffered voltage output DAC. It also incorporates a power on reset circuit and a RSTSEL pin that ensures that the DAC outputs power upto zero scale or midscale and remain there until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It uses a versatile 2-wire serial interface that operates at clock rates upto 400KHz. It is used in applications such as optical transceivers, base-station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems.
- Power supply range from 2.7V to 5.5V, output noise is 6µV p-p typ at (0.1Hz to 10Hz)
- User selectable gain of 1 or 2 (GAIN pin), THD is -80dB typical
- Relative accuracy is ±2LSB typical at (VDD = 2.7V to 5.5V)
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V)
- Total unadjusted error is ±0.01% of FSR typical at (VDD = 2.7V to 5.5V)
- Gain temperature coefficient is ±1ppm typical at (VDD = 2.7V to 5.5V)
- Output voltage settling time is 5µs typical at (VDD = 2.7V to 5.5V)
- Slew rate is 0.8V/µs typical at (VDD = 2.7V to 5.5V)
- Digital-to-analogue glitch impulse is 0.5nV-sec typical at (VDD = 2.7V to 5.5V)
- Operating temperature is -40°C to +105°C, package style is 16-lead LFCSP_WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
2.7V
4Channels
Voltage
LFCSP-WQ-EP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
2 Wire, I2C, Serial
I2C
2.7V to 5.5V
LFCSP
Serial
16Pins
-40°C
Quad 16-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
