
186 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.2,932.520 |
| 10+ | Rs.2,359.580 |
| 62+ | Rs.2,106.590 |
| 124+ | Rs.2,039.730 |
| 310+ | Rs.1,969.140 |
| 558+ | Rs.1,932.540 |
Product Information
Product Overview
AD5724R is a quad, 12-bit serial input, voltage output, digital-to-analogue converter(DAC). It operate from single supply voltages of +4.5V upto +16.5V or dual supply voltages from ±4.5V upto ±16.5V. This device use a serial interface that operates at clock rates upto 30MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DAC. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of Pin BIN/2sCOMP) and straight binary for a unipolar output. The asynchronous clear function clears all DAC registers to a user-selectable zero-scale or midscale output. It is widely used in application such as industrial automation, closed-loop servo control, process control, automotive test and measurement, programmable logic controllers etc.
- Integral nonlinearity is ±1LSB
- Differential nonlinearity is +1LSB max
- Total unadjusted error (TUE) is +0.1 % FSR max
- Settling time is 10µs typ
- Integrated reference is 1.8ppm/°C typ
- Integrated reference buffers, iCMOS® process technology
- Output control during power-up/brownout, DSP/microcontroller-compatible serial interface
- Simultaneous updating via LDAC, asynchronous CLR to zero scale/midscale
- Operating temperature is -40°C to +85°C
- Package style is 24-lead TSSOP-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
16.5V
± 4.5V to ± 16.5V
TSSOP-EP
Voltage
TSSOP-EP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
4.5V
4Channels
Single Ended
24Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
