
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.6,876.780 |
| 10+ | Rs.5,701.120 |
| 25+ | Rs.5,473.010 |
| 100+ | Rs.5,244.900 |
Product Information
Product Overview
AD588 is a multiple output, high precision, dual-tracking reference. It represents a major advance in state-of-the-art monolithic voltage references. Low initial error and low temperature drift give the device absolute accuracy performance previously not available in monolithic form. It uses a proprietary ion-implanted, buried zener diode and laser-wafer drift trimming of high stability thin film resistors to provide outstanding performance. It includes the basic reference cell and three additional amplifiers that provide pin programmable output ranges. The amplifiers are laser trimmed for low offset and low drift to maintain the accuracy of the reference. The amplifiers are configured to allow kelvin connections to the load and/or boosters for driving long lines or high current loads, delivering the full accuracy of the device where it is required in the application circuit.
- Output voltage error is 5mV max at (25°C, +10V)
- ±5V tracking mode is ±1.5mV max at (25°C, 10V)
- Output voltage drift is ±3ppm/°C max at (25°C, 10V)
- Line regulation is ±200µV/V max at (25°C, 10V)
- Load regulation is ±50µV/mA max at (+10V output, 0mA <lt/> IOUT <lt/> 10mA)
- Supply current is 10mA max at (25°C, 10V)
- Output noise is 6µV p-p typ at (0.1Hz to 10Hz)
- Operating temperature range from -25°C to +85°C
- Package style is 16-lead standard small outline [SOIC-W]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
9.995V
5mV
SOIC
Surface Mount
-25°C
-
No SVHC (04-Feb-2026)
±5V, ±10V
AD588 Series
10.005V
± 3ppm/°C
16Pins
15V
85°C
MSL 1 - Unlimited
-
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
