Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.196,695.670 |
Product Information
Product Overview
AD6688-3000EBZ is an evaluation board that supports the AD6688-3000, a 14bit, 3GSPS dual analogue-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This device is designed support direct RF sampling analogue signals of up to 5GHz. The 3dB bandwidth of the ADC input is greater than 9GHz. The AD6688 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package. This reference design provides all of the support circuitry required to operate the ADC in its various modes and configurations. It is designed to interface directly with the ADS7-V2EBZ data capture card, allowing users to download captured data for analysis. The device control and subsequent data analyses can now be done using the ACE software package.
- Full featured evaluation board for the AD6688-3000
- Wide band Balun driven input
- No external supply needed, uses 12V-1A and 3.3V-3A supplies from FMC connector
- Single software interface for device control and analysis through ACE
- JESD204B coded serial digital outputs with support for lane rates up to 16Gbps/lane
- Wide full power bandwidth supports IF sampling of signals up to 9GHz (-3dB point)
- Four Integrated wide-band decimation filter and NCO blocks supporting multi-band receivers
- Fast NCO switching enabled through GPIO pins
- Flexible SPI interface controls various product features and functions to meet system requirements
- Programmable fast overrange detection and signal monitoring
Technical Specifications
Analog Devices
AD6688
RF-Sampling Receiver
-
Evaluation Board
RF Sampling Receiver
Evaluation Board AD6688
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
