
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.19,348.860 |
| 10+ | Rs.17,808.310 |
| 25+ | Rs.16,267.750 |
| 100+ | Rs.15,751.000 |
Product Information
Product Overview
AD676 is a multipurpose 16bit parallel output analogue-to-digital converter which utilizes a switched-capacitor/charge redistribution architecture to achieve a 100KSPS conversion rate (10µs total conversion time). Overall performance is optimized by digitally correcting internal nonlinearities through on-chip auto calibration. The AD676 circuitry is segmented onto two monolithic chips a digital control chip fabricated on Analog Devices DSP CMOS process and an analogue ADC chip fabricated on our BiMOS II process.
- Auto calibrating
- On-chip sample-hold function
- Parallel output format
- 16bits no missing codes
- ±1LSB INL at 83KSPS, TMIN to TMAX
- THD of -96dB at 83KSPS, TMIN to TMAX and S/(N+D) of 89dB typ at 83KSPS, TMIN to TMAX
- 1MHz full power bandwidth
- 360mW power consumption
- 28 lead DIP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
100kSPS
Dual (+/-)
Parallel
12.6V
DIP
Through Hole
70°C
No SVHC (04-Feb-2026)
16bit
1Channels
Differential, Single Ended
11.4V
DIP
28Pins
0°C
Single 16-Bit SAR ADCs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
