
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.4,447.390 |
| 15+ | Rs.3,542.540 |
| 30+ | Rs.3,402.010 |
| 105+ | Rs.3,208.060 |
| 255+ | Rs.3,106.610 |
Product Information
Product Overview
AD7245JNZ is an LC²MOS 12bit DACPORT. It is a 12bit voltage output, digital to analogue converter with output amplifier and zener voltage reference on a monolithic CMOS chip. No external trims are required to achieve full specified performance for the part. The part features double buffered interface logic with 12bit input latch and 12bit DAC latch. The data held in that DAC- latch determines the analogue output of the converter. It accepts 12bit parallel data which is latched into input latch on the rising edge of active-low CS or (active-low)WR. It also has (active-low)CLR signal on the DAC latch which allows features such as power on reset to be implemented. All logic inputs are level triggered and are TTL and CMOS (5V) level compatible, while the control logic is speed compatible with most microprocessor.
- Parallel loading structure, single or dual supply operation
- Relative accuracy is ±1LSB maximum
- Differential nonlinearity is ±1LSB maximum
- Full scale temperature coefficient is ±30ppm of FSR/°C maximum
- Short circuit current is 40mA typical
- Output impedance is 0.5ohm typical
- Output voltage slew rate is 2V/µs minimum
- Digital to analogue glitch impulse is 30nVsec typical
- Operating temperature range from 0°C to +70°C
- 24-pin plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
15.75V
± 14.25V to ± 15.75V
DIP
DIP
24Pins
0°C
Single 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Parallel
14.25V
1Channels
Voltage
Parallel
Through Hole
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
