
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.5,320.830 |
| 18+ | Rs.4,204.010 |
| 36+ | Rs.4,046.180 |
| 108+ | Rs.3,851.200 |
| 252+ | Rs.3,736.970 |
Product Information
Product Overview
AD7248 is a LC²MOS 12bit DACPORT. This is a complete 2-bit, voltage output, digital-to-analogue converter with output amplifier and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance for the part. The AD72458 is a complete, voltage output, 12bit DAC on chip. This single chip design of the DAC reference and output amplifier is inherently more reliable than multichip designs. The AD7248A is fabricated in an all ion-implanted, high-speed linear, compatible CMOS (LC2MOS) process.
- 12bit CMOS DAC with output amplifier and reference, (8+4) loading structure
- Maximum relative accuracy is ±1LSB (VDD=+15V ±5%, VSS=AGND=DGND=0V)
- Maximum differential nonlinearity is ±1LSB (guaranteed monotonic, VDD=+15V ±5%)
- Full scale temperature coefficient is ±30ppm of FSR/°C (VDD=+15V ±5%)
- Reference output range from 4.99 to 5.01V (25°C, VDD=+15V)
- Typical reference temperature coefficient is ±30ppm of FSR/°C (FSR=5V)
- Output range resistance range from 15 to 30Kohm (VDD=+15V±5%)
- Typical digital to analogue glitch impulse is 30nV secs (major carry transition)
- VDD range from ±14.25 to ±15.75V (VDD=+15V±5%)
- 20 pin NDIP package, operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
± 14.25V to ± 15.75V
1Channels
Voltage
Parallel
Through Hole
70°C
-
Parallel
16.5V
10.8V
NDIP
NDIP
20Pins
0°C
Single 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
