Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7381BCPZ-R2Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4846752RL
Cut Tape4846752
Product RangeDual 14-Bit SAR ADCs
Your Part Number
485 In Stock
Need more?
485 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.3,673.990 | Rs.3,673.99 |
| Total Price | Rs.3,673.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.3,673.990 |
| 10+ | Rs.3,014.390 |
| 25+ | Rs.2,770.070 |
| 100+ | Rs.2,657.270 |
| 250+ | Rs.2,578.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7381BCPZ-R2Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4846752RL
Cut Tape4846752
Product RangeDual 14-Bit SAR ADCs
Technical Datasheet
Resolution14bit
Sampling Rate4MSPS
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min3V
ADC / DAC Case StyleLFCSP-EP
Supply Voltage Max3.6V
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 14-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
14bit
Input Channel Type
Differential
Interfaces
SPI
ADC / DAC Case Style
LFCSP-EP
No. of Pins
16Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
4MSPS
Supply Voltage Type
Single
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
Dual 14-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
