
3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.6,086.570 |
| 10+ | Rs.5,485.320 |
| 25+ | Rs.4,884.070 |
| 100+ | Rs.4,703.450 |
Product Information
Product Overview
AD7664 is a 16bit, 570KSPS, charge redistribution SAR, analogue to digital converter that operates from a single 5V power supply. The part contains a high speed 16-bit sampling ADC, an internal conversion clock, error correction circuits and both serial and parallel system interface ports. The AD7664 is hardware factory-calibrated and is comprehensively tested to ensure such ac parameters as signal-to-noise ratio (SNR) and total harmonic distortion (THD), in addition to the more traditional dc parameters of gain, offset and linearity. It features a very high sampling rate mode (Warp), a fast mode (Normal) for asynchronous conversion rate applications and for low power applications, a reduced power mode (Impulse) where the power is scaled with the throughput. Typical applications include data acquisition, instrumentation, digital signal processing, spectrum analysis, medical instruments, battery-powered systems and process control.
- Throughput:: 570KSPS (warp mode), 500KSPS (normal Mode), 444KSPS (impulse mode)
- INL: 2.5LSB max ( 0.0038% of full scale), S/(N+D): 90dB typ at 45KHz and THD: -100dB typ at 45KHz
- 16bit resolution with no missing codes and pin-to-pin compatible upgrade of the AD7660
- Analog input voltage range: 0V to 2.5V
- Both AC and DC specifications, no pipeline delay
- Parallel and Serial 5 V/3 V Interface and SPI®/QSPI™/MICROWIRE™/DSP compatible
- Power dissipation: 115mW maximum at 500Ksps, 21W typ at 100SPS throughput
- Power-down mode: 7W max
- 48 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
570kSPS
Unipolar
Microwire, Parallel, QSPI, SPI
5.25V
LQFP
Surface Mount
85°C
MSL 3 - 168 hours
16bit
1Channels
Single
4.75V
LQFP
48Pins
-40°C
Single 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
