
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,573.170 |
| 10+ | Rs.1,241.690 |
| 96+ | Rs.1,069.890 |
| 192+ | Rs.1,035.640 |
| 288+ | Rs.1,018.500 |
| 576+ | Rs.993.350 |
Product Information
Product Overview
AD7792 is a low power, low noise, complete analogue front end for high precision measurement applications. The AD7792 contain a low noise 16bit Ʃ-Δ ADC with three differential analogue inputs. The on-chip, low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. With a gain setting of 64, the RMS noise is 40nV when the update rate equals 4.17Hz. The devices contain a precision low noise, low drift internal band gap reference and can accept an external differential reference. Other on-chip features include programmable excitation current sources, burnout currents, and a bias voltage generator. Typical application includes thermocouple measurements, RTD measurements, thermistor measurements, gas analysis, industrial process control, instrumentation, portable instrumentation, blood analysis, smart transmitters, liquid/gas chromatography and 6-digit DVM.
- Up to 23bits effective resolution
- RMS noise: 40nV at 4.17Hz and 85nV at 16.7Hz
- Power supply: 2.7V to 5.25V, current: 400μA typical and power-down: 1μA maximum
- Low noise programmable gain instrumentation amp and band gap reference with 4ppm/°C drift typical
- Update rate: 4.17Hz to 470Hz, programmable current sources, on-chip bias voltage generator
- 3 differential inputs, internal clock oscillator, simultaneous 50Hz/60Hz rejection
- Burnout currents, independent interface power supply
- 3-wire serial SPI™, QSPI™, MICROWIRE™, DSP-compatible and schmitt trigger on SCLK
- 16 lead TSSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
470SPS
Single
DSP, Microwire, QSPI, SPI
5.25V
TSSOP
Surface Mount
105°C
MSL 1 - Unlimited
16bit
3Channels
Differential
2.7V
TSSOP
16Pins
-40°C
Triple 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
