
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.1,509.700 | Rs.1,509.70 |
| Total Price | Rs.1,509.70 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.1,509.700 |
| 10+ | Rs.1,194.580 |
| 25+ | Rs.1,115.840 |
| 100+ | Rs.1,032.120 |
| 250+ | Rs.1,011.480 |
| 2500+ | Rs.990.840 |
Product Information
Product Overview
AD7799 is a low power, low noise, complete analogue front ends for high precision measurement application. This device contains a low noise, 16bit ∑-∆ ADC with three differential analogue inputs. The on-chip, low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. On-chip features include a low-side power switch, reference detect, programmable digital output pins, burnout currents, and an internal clock oscillator. It is widely used in application such as weigh scales, pressure measurement, strain gauge transducers, gas analysis, industrial process control, instrumentation, portable instrumentation, blood analysis, smart transmitters, liquid/gas chromotography, 6-digit DVM etc.
- Current is 380µA typ, RMS noise is 27nV at 4.17Hz, 65nV at 16.7Hz
- Power-down is 1µA max, independent interface power supply
- Low noise, programmable gain, instrumentation amp
- Update rate is 4.17Hz to 470Hz
- 3 differential inputs, internal clock oscillator
- Simultaneous 50Hz/60Hz rejection
- Reference detect, low-side power switch
- Programmable digital outputs, burnout currents
- Power supply range is 2.7V to 5.25V
- Operating temperature is -40°C to +105°C, packaging style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
470SPS
Single
DSP, Microwire, QSPI, SPI
TSSOP
TSSOP
Surface Mount
105°C
MSL 1 - Unlimited
24bit
3Channels
Differential
2.7V
5.25V
16Pins
-40°C
Triple 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
