
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,955.720 |
| 10+ | Rs.1,559.830 |
| 75+ | Rs.1,371.420 |
| 150+ | Rs.1,327.630 |
| 300+ | Rs.1,291.570 |
| 525+ | Rs.1,267.180 |
Product Information
Product Overview
AD7866 is a dual 12bit high speed, low power, successive approximation ADC. The part operates from a single 2.7V to 5.25V power supply and features throughput rates up to 1MSPS. The device contains two ADCs, each preceded by a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 10MHz. The conversion process and data acquisition are controlled using standard control inputs allowing easy interfacing to microprocessors or DSPs.
- Specified for VDD of 2.7V to 5.25V
- Low power: 11.4mW max at 1MSPS with 3V supplies
- Low power: 24mW max at 1MSPS with 5V supplies
- Signal to noise + distortion (SINAD) is 68dB min at fIN = 300KHz sine wave, fS = 1MSPS
- On-board reference is 2.5V
- Flexible power/throughput rate management
- Simultaneous conversion/read, no pipeline delays
- High speed serial interface SPI™/QSPI™/MICROWIRE™/DSP compatible
- 20 lead TSSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
1MSPS
Single Ended
DSP, Microwire, QSPI, SPI
TSSOP
TSSOP
Surface Mount
125°C
MSL 1 - Unlimited
12bit
4Channels
Single
2.7V
5.25V
20Pins
-40°C
Quad 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
