
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.1,092.230 | Rs.1,092.23 |
| Total Price | Rs.1,092.23 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.1,092.230 |
| 10+ | Rs.852.650 |
| 25+ | Rs.792.740 |
| 100+ | Rs.726.940 |
| 250+ | Rs.716.880 |
| 500+ | Rs.702.550 |
Product Information
Product Overview
AD7991 is a low power, successive approximation ADC with an I²C®-compatible interface. It normally remain in a shutdown state, powering up only for conversions. The conversion process is controlled by a command mode, during which each I²C read operation initiates a conversion and returns the result over the I²C bus. It operates from a 2.7V to 5.5V single power supply and features a 1µs conversion time. It is widely used in application such as system monitoring, battery-powered systems, data acquisition, medical instruments etc.
- I²C-compatible serial interface supports standard, fast, and high speed modes
- Shutdown mode is 1µA maximum
- Resolution is 12bits, sequencer operation
- 4 analogue input channels/3 analogue input channels with reference input
- Signal-to-noise ratio (SNR) is 71dB typ
- Signal-to-noise and distortion (SINAD) is 70dB typ
- Gain temperature drift is 0.69ppm/°C
- Channel-to-channel isolation is −90dB at (fIN = 10kHz)
- Operating temperature is −40°C to +125°C
- Packaging style is 8-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
140kSPS
Single
I2C
5.5V
SOT-23
Surface Mount
125°C
MSL 1 - Unlimited
12bit
4Channels
Single Ended
2.7V
SOT-23
8Pins
-40°C
Quad 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
