Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8034ART-EBZCopy |
| Order Code | 5142973 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.2,977.680 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,977.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8034ART-EBZCopy |
| Order Code | 5142973 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC / Module Used | AD8034 |
| Application Sub Type | Operational Amplifier |
| Kit Contents | Evaluation Board AD8034 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | Operational Amplifier |
| SVHC | No SVHC (04-Feb-2026) |
| IC / Module Used | AD8034 |
|---|---|
| Kit Contents | Evaluation Board AD8034 |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
