
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.627.640 | Rs.627.64 |
| Total Price | Rs.627.64 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.627.640 |
| 10+ | Rs.480.610 |
| 25+ | Rs.443.860 |
| 100+ | Rs.403.510 |
| 250+ | Rs.387.860 |
| 500+ | Rs.380.110 |
Product Information
Product Overview
AD8627 is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. The outputs remain stable with capacitive loads of over 500pF; the supply current is less than 630μA/amp. Applications for the device include photodiode transimpedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation, and remote sensor signal conditioning, which includes automotive sensors, industrial controls, automotive sensors, precision filters, audio etc.
- Input bias current is 0.25pA typ
- Single-supply operation is 5V to 26V
- Dual-supply operation is ±2.5V to ±13V
- Rail-to-rail output, voltage noise is 1.9µV p-p typ at (0.1Hz to 10Hz)
- Unity gain stable, no phase reversal
- Low offset voltage is 0.05mV typ
- Slew rate is 5V/µs typ at (VS = 5V, VCM = 1.5V, TA = 25°C)
- Gain bandwidth product is 5MHz typ at (VS = 5V, VCM = 1.5V, TA = 25°C)
- Operating temperature is –40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
5V/µs
NSOIC
JFET
50µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
5MHz
5V to 26V, ± 2.5V to ± 13V
8Pins
Rail - Rail Output (RRO)
0.25pA
-40°C
-
MSL 1 - Unlimited
NSOIC
5MHz
5V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
