
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.12,879.530 |
| 10+ | Rs.10,833.700 |
| 25+ | Rs.10,559.740 |
| 100+ | Rs.10,285.770 |
Product Information
Product Overview
AD974 is a four-channel, data acquisition system with a serial interface. The part contains an input multiplexer, a high-speed 16bit sampling ADC and a +2.5V reference. The interface is designed for an efficient transfer of data while requiring a low number of interconnects. This device is comprehensively tested for ac parameters such as SNR and THD, as well as the more traditional parameters of offset, gain and linearity. It is fabricated on Analog Devices’ BiCMOS process, which has high performance bipolar devices along with CMOS transistors.
- Throughput rate is 200KHz
- Single +5V supply operation
- Power dissipation is 120mW max (low)
- Power-down mode 50μW typ (high)
- On-chip clock, power-down mode
- Channel-to-channel isolation is –110dB typ
- Total harmonic distortion is –96dB max
- Max INL is ±2LSB, Min S/(N+D) is 85dB
- Operating temperature is -40°C to +85°C
- Package style is 28-lead wide SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
200kSPS
Single Ended
SPI
5.25V
WSOIC
Surface Mount
85°C
MSL 3 - 168 hours
16bit
4Channels
Single
4.75V
WSOIC
28Pins
-40°C
Quad 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
