ADA4620-1ARZ
Operational Amplifier, 1 Channels, 16.5 MHz, 32 V/µs, 4.5V to 36V, ± 2.25V to ± 18V, NSOIC

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4620-1ARZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4627476 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.575.150 |
| 10+ | Rs.438.150 |
| 98+ | Rs.366.830 |
| 196+ | Rs.352.780 |
| 294+ | Rs.345.740 |
| 588+ | Rs.335.420 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4620-1ARZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4627476 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 16.5MHz |
| Slew Rate Typ | 32V/µs |
| Supply Voltage Range | 4.5V to 36V, ± 2.25V to ± 18V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Low Noise, Precision |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 30µV |
| Input Bias Current | 0.8pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADA4620-1ARZ is a 36V, precision, low noise, low offset drift, single channel, 16.5MHz JFET op amp with rail-to-rail output. It offers the combination of top precision parameters at speed, and at extended operating range and temperature. The ADA4620 is ideal for high DC precision and AC performance. The specifications make the ADA4620 optimal as a front-end amplifier in a data-acquisition (DAQ) system, or for a TIA circuit with high input impedance. Applications include transimpedance amplifiers, electronic test and measurement, scientific and field instruments, semiconductor test, data acquisition systems, and high impedance sensors.
- No phase reversal, unity-gain stable
- Offset voltage is ±30μV typical at TA=25°C, VCM=(V-) − 0.1V to (V+) – 4.4V
- Offset voltage drift is ±0.32µV/°C typical at -40°C < TA < +125°C, VCM=(V-) − 0.1V to (V+) − 4.4V
- Input bias current is ±0.8pA typical at TA=25°C, VCM=0V
- Input offset current is ±0.1pA typical at VCM=0V, TA=25°C
- Common-mode rejection ratio is 131dB typ at (V-) − 0.1V < VCM < (V+) − 4.4 V, VSY=±18V
- Open-loop voltage gain is 140dB typ at RL=10kohm, VOUT=±17.8V, VSY=±18V
- Power supply rejection ratio is 131dB typ at V-=-0.1V, VCM=0V, V+ stepped from 4.4V to 35.9V
- Slew rate is 30V/μs typ at 10% - 90%, RL=2kohm, VOUT=±5V, AV=+1, VSY=±18V
- 8-lead standard small outline package, -40°C to +125°C temperature range
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 32V/µs |
| IC Case / Package | NSOIC |
| Amplifier Type | Low Noise, Precision |
| Input Offset Voltage | 30µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Gain Bandwidth Product | 16.5MHz |
|---|---|
| Supply Voltage Range | 4.5V to 36V, ± 2.25V to ± 18V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 0.8pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
