Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4930-1SCPZ-EPR2Copy
Manufacturer Standard Lead Time12 weeks
Order Code5107472
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,811.320 |
| 10+ | Rs.2,279.910 |
| 25+ | Rs.2,147.140 |
| 100+ | Rs.2,061.250 |
| 250+ | Rs.2,020.160 |
| 500+ | Rs.1,979.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.2,811.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4930-1SCPZ-EPR2Copy
Manufacturer Standard Lead Time12 weeks
Order Code5107472
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.35GHz
Slew Rate Typ3.4kV/µs
Supply Voltage Range3.3V to 5V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage-150µV
Input Bias Current-23µA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.4kV/µs
IC Case / Package
LFCSP-EP
Amplifier Type
Differential
Input Offset Voltage
-150µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Gain Bandwidth Product
1.35GHz
Supply Voltage Range
3.3V to 5V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-23µA
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
