Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADEMA127ACPZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4829422
Product Range7 Channel 24-Bit Sigma-Delta ADCs
Your Part Number
84 In Stock
Need more?
84 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,383.910 |
| 10+ | Rs.1,203.440 |
| 25+ | Rs.1,061.860 |
| 100+ | Rs.1,039.930 |
| 250+ | Rs.943.210 |
| 500+ | Rs.683.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,383.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADEMA127ACPZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4829422
Product Range7 Channel 24-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution24bit
Sampling Rate64kSPS
Supply Voltage TypeSingle
Input Channel TypeDifferential, Pseudo Differential
Interfaces4 Wire, SPI
Supply Voltage Min2.97V
ADC / DAC Case StyleLFCSP-EP
Supply Voltage Max3.63V
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range7 Channel 24-Bit Sigma-Delta ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
24bit
Supply Voltage Type
Single
Interfaces
4 Wire, SPI
ADC / DAC Case Style
LFCSP-EP
No. of Pins
32Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
64kSPS
Input Channel Type
Differential, Pseudo Differential
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
Product Range
7 Channel 24-Bit Sigma-Delta ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
