
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.599.820 | Rs.599.82 |
| Total Price | Rs.599.82 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.599.820 |
| 10+ | Rs.458.620 |
| 25+ | Rs.423.250 |
| 100+ | Rs.384.410 |
| 250+ | Rs.368.730 |
| 500+ | Rs.361.360 |
Product Information
Product Overview
ADG1423BCPZ-REEL7 is an iCMOS dual SPST switch. ADG1423 contain two independent single-pole/single-throw (SPST) switch. The ADG1423 exhibits break-before-make switching action for use in multiplexer applications. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The iCMOS® (industrial CMOS) modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no other generation of high voltage parts has achieved. It is used in applications such as automatic test equipment, data acquisition systems, relay replacements, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, communication systems.
- No VL supply required, 3V logic-compatible inputs, upto 250mA continuous current
- Fully specified at +12V, ±15V, ±5V, rail-to-rail operation
- On resistance is 2.1ohm typical at (VS = ±10V, IS = -10mA)
- On resistance flatness is 0.4 ohm typical at (VS = ±10V, IS = -10mA)
- Total harmonic distortion + noise is 0.016% typical at (RL = 10Kohm, 5Vrms, f = 20Hz to 20KHz)
- 180MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF, VDD = +15V ± 10%)
- Insertion loss is 0.12dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Off isolation is -64dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Input current is 0.005μA typical at (VIN = VGND or VDD)
- Operating temperature range from -40°C to +125°C, 10-lead LFCSP-WD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 5V, 12V, ± 15V
LFCSP
2Channels
4.6ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
4.6ohm
10Pins
2.1ohm
SPST
-
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
