
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.394.200 |
| 10+ | Rs.297.530 |
| 96+ | Rs.247.390 |
| 192+ | Rs.237.380 |
| 288+ | Rs.232.370 |
| 576+ | Rs.225.020 |
Product Information
Product Overview
ADG3304 is a bidirectional logic level translator that contains four bidirectional channels. It can be used in multivoltage digital system applications, such as data transfer, between a low voltage digital signal processing controller and higher voltage device using SPI and MICROWIRE interfaces. The internal architecture allows device to perform bidirectional logic level translation without an additional signal to set direction in which the translation takes place. The voltage applied to V CCA sets logic levels on A side of device, while VCCY sets the levels on Y side. For proper operation, VCCA must always be less than VCCY. Typical application includes SPI, MICROWIRE level translation, low voltage ASIC level translation, smart card readers, cell phones and cell phone cradles, portable communications devices, telecommunications equipment, network switches and routers, storage systems (SAN/NAS), computing/server applications, GPS, portable POS systems and low cost serial interfaces.
- Bidirectional level translation
- Operates from 1.15V to 5.5V
- Low quiescent current <lt/> 5µA
- No direction pin
- 14 lead TSSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Inputs
6ns
TSSOP
1.15V
-40°C
Level Translator
-
No SVHC (04-Feb-2026)
-
14Pins
TSSOP
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
