Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5317-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4034316
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.11,927.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,927.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5317-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4034316
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5317ACPZ
Kit Application TypePower Management
Application Sub TypeCurrent / Power Monitor
Kit ContentsEvaluation Board ADL5317ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL5317-EVALZ is an ADL5317 avalanche photodiode bias controller and wide-range (5nA - 5mA) current monitor evaluation board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADL5317ACPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADL5317ACPZ
Application Sub Type
Current / Power Monitor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
