Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL5375-05EP-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4623130
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.22,914.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.22,914.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5375-05EP-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4623130
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADL5375
IC FunctionQuadrature Modulator
Application Sub TypeQuadrature Modulator
Kit ContentsEvaluation Board ADL5375
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL5375-05EP-EVALZ is an evaluation board to evaluate ADL5375-EP broadband quadrature modulator designed for operation from 400MHz to 6GHz. Its excellent phase accuracy and amplitude balance enable high performance intermediate frequency or direct radio frequency modulation for communication systems.
- ADL5375-EP: 4.75 to 5.25V single supply
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADL5375
Application Sub Type
Quadrature Modulator
Product Range
-
Board Type
Evaluation Board
IC Function
Quadrature Modulator
Kit Contents
Evaluation Board ADL5375
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
