
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.289.830 | Rs.289.83 |
| Total Price | Rs.289.83 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.289.830 |
| 10+ | Rs.216.370 |
| 25+ | Rs.197.850 |
| 100+ | Rs.177.490 |
| 250+ | Rs.167.790 |
| 500+ | Rs.164.060 |
Product Information
Product Overview
ADM709 is a power supply monitor which generates a system reset during power-up, power-down and brownout conditions. When VCC falls below the reset threshold, active-low RESET goes low and holds the µP in reset. On power-up the active-low RESET output is held low for 140ms after VCC rises above the threshold. The active-low RESET output remains operational with VCC as low as 1V. Typical applications are microprocessor systems, computers, controllers, intelligent instruments, critical μP monitoring, automotive systems, critical μP power monitoring.
- Precision supply voltage monitor, low cost
- VCC operating voltage range from 1 to 5.5V (TA=0°C to +70°C, TA=TMIN to TMAX)
- Supply current is 85µA max (VCC <lt/> 3.6 V, TA=0°C to +70°C, VCC=full operating range, TA=TMIN to TMAX)
- 4.65V reset threshold
- VCC to active-low RESET delay is 20µs typical (VCC=reset threshold max–min, TA=TMIN to TMAX)
- Active-low RESET active time-out period is 380ms max (VCC=reset threshold max, VCC rising)
- Active-low RESET output voltage is 0.4V (ISINK=3.2mA. VCC=reset threshold min, TA=TMIN to TMAX)
- Temperature rating range from -40°C to +85°C
- 8-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.65V
4.65V
1V
Active-Low
8Pins
280ms
85°C
-
No SVHC (04-Feb-2026)
NSOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
