
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.218,640.560 |
Product Information
Product Overview
ADMX6020M is a complete 2-channel digitizer module board that is capable of sampling up to 1GSPS with configurable sampling rates and bit resolutions. The module features the ADA4817 input buffer amplifier, the AD5696 digital-to-analogue converter (DAC), the LTC6409 driver amplifier, and the HMCAD1520 analogue-to-digital converter (ADC) for a low-noise input signal chain capable of handling inputs from −0.4V to +2.0V with adjustable DC-offsetting. With an on-board field programmable gate array (FPGA), non-volatile memory and programmable trigger functionality, data can be automatically sampled, stored, and offloaded over USB.
- Compact form-factor of 2.2in × 3.4in
- Broad sampling rate of 1GSPS (8-bit) (1 nanosecond resolution)
- Wide frequency data capture from DC to 500MHz
- SPI, USB, and I2C interfaces for control and data offloading
Technical Specifications
Digitizer Module Board
-
Analog Devices EVAL-ADMX6020 Evaluation Board
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
