Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADN4651BRSZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code5107574
Your Part Number
242 In Stock
Need more?
242 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,439.000 |
| 10+ | Rs.1,137.150 |
| 25+ | Rs.1,061.650 |
| 100+ | Rs.979.490 |
| 250+ | Rs.959.910 |
| 500+ | Rs.940.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,439.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADN4651BRSZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code5107574
Technical Datasheet
No. of Channels2Channels
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSSOP
No. of Pins20Pins
Data Rate600Mbps
Input LevelLVDS
Output LevelLVDS
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage3.75kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
3.6V
No. of Pins
20Pins
Input Level
LVDS
Isolation IC Type
Digital Isolator
Isolation Voltage
3.75kVrms
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
3V
IC Case / Package
SSOP
Data Rate
600Mbps
Output Level
LVDS
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
