Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP5070RE-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4408396
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,554.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,554.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5070RE-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4408396
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP5070
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBoost DC-DC Switching Regulator
Kit ContentsEvaluation Board ADP5070
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADP5070RE-EVALZ evaluation board demonstrates the functionality of the ADP5070 TSSOP DC-to-DC converter. Board evaluate simple device measurements, such as line regulation, load regulation, and efficiency. Device features can be demonstrated, such as selectable operating frequency, soft start, sequencing, and slew rate control.
- Input voltage range from 3V to 13.2V
- Output current: up to 480mA (VPOS), up to 140mA (VNEG), depending on VIN
- Output voltage of ±15V
- Output voltage with LDO regulators is ±12V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP5070
Automotive Qualification Standard
-
Silicon Core Number
ADP5070
Application Sub Type
Boost DC-DC Switching Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
