
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.645.470 | Rs.645.47 |
| Total Price | Rs.645.47 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.645.470 |
| 10+ | Rs.494.300 |
| 25+ | Rs.456.590 |
| 100+ | Rs.415.160 |
| 250+ | Rs.399.580 |
| 500+ | Rs.391.590 |
Product Information
Product Overview
ADP7104 is a CMOS, low dropout linear regulator. This high input voltage LDO is ideal for regulation of high performance analogue and mixed‐signal circuits operating from 19V to 1.22V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise, and achieves excellent line and load transient response with just a small 1µF ceramic output capacitor. A digital power-good output allows power system monitors to check the health of the output voltage. A user programmable precision under voltage lockout function facilitates sequencing of multiple power supplies. It is widely used in application such as regulation to noise sensitive applications: ADC, DAC circuits, precision amplifiers, high frequency oscillators, clocks, and PLLs, communications and infrastructure, medical and healthcare, industrial and instrumentation.
- Input voltage range is 3.3V to 20V, low dropout voltage is 350mV typ at 500mA
- Output current is 500mA max, initial accuracy is ±0.8%
- Output noise is 15µV rms at (10Hz to 100kHz, VIN = 8V, VOUT = 5V)
- PSRR performance of 60dB at (10kHz, VIN = 6V, VOUT = 5V)
- Reverse current protection, foldback current limit and thermal overload protection
- User programmable precision UVLO/enable, power-good indicator
- Output voltage range is 5V
- Low quiescent current is 900μA max at (IOUT = 100µA, VIN = 10V, TJ = −40°C to +125°C)
- Operating temperature range is -40°C to +125°C
- Packaging style is 8-lead SOIC w/ EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
5V
-
Positive Output
500mA
350mV
NSOIC-EP
-40°C
5V 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
3.3V
1Outputs
5V
-
500mA
350mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
