Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADPL16000AEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4562502
Your Part Number
7 In Stock
Need more?
7 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,372.810 |
| 10+ | Rs.5,265.360 |
| 25+ | Rs.5,183.060 |
| 100+ | Rs.5,183.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,372.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL16000AEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4562502
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADPL16000
Kit Application TypePower Management
Application Sub TypeSynchronous Buck DC-DC Converter
Kit ContentsEvaluation Board ADPL16000
Product Range-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Product Overview
ADPL16000AEVKIT# is an evaluation kit which provides proven designs to evaluate the performance of the ADPL16000A high-voltage, high-efficiency, synchronous step-down DC-DC converter. The ADPL16000A converter operates over a 5V to 48V input range and can deliver up to 400mA at a fixed 3.3V output. The EV kit features an adjustable input undervoltage-lockout, open-drain RESET, overcurrent protection, selectable mode of operation, and thermal shutdown.
- Operates up to 60V input supply
- 500KHz fixed switching frequency
- Enable/UVLO input, resistor-programmable UVLO threshold
- Selectable PWM and PFM modes of operation
- Open-drain RESET output
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32(EN55032) Class B conducted and radiated emissions
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADPL16000
Automotive Qualification Standard
-
Silicon Core Number
ADPL16000
Application Sub Type
Synchronous Buck DC-DC Converter
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155219
