ADPL40502CPZ-REDYKIT
Evaluation Redykit, ADPL40502ACPZ-1.2, ADPL40502ACPZ-2.5, ADPL40502ACPZ-3, LDO Linear Regulator

Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.5,971.200 |
Product Information
Product Overview
ADPL40502CPZ-REDYKIT is an ADPL40502 evaluation board kit. It allows simplified prototyping and evaluation for every standard fixed output voltage option in the ADPL40502 product family. The kit is used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kit can be easily soldered onto one of the evaluation boards supplied with the kit.
- Evaluation board with ADPL40502CPZ in LFCSP package
- Fixed 3.3V and 1.8V voltage options
- Surface-mount ADPL40502 parts that can be easily soldered
Contents
EVAL-ADPL40502ACPZ-1.8-AZ board, EVAL-ADPL40502ACPZ-3.3-AZ board, IC's (ADPL40502ACPZ-1.2-R7, ADPL40502ACPZ-2.5-R7, ADPL40502ACPZ-3.0-R7).
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Eval Boards EVAL-ADPL40502ACPZ-1.8-AZ / 3.3-AZ, ADPL40502ACPZ-1.2 / 2.5 / 3-R7
No SVHC (21-Jan-2025)
ADPL40502ACPZ-1.2-R7, ADPL40502ACPZ-2.5-R7, ADPL40502ACPZ-3.0-R7
LDO Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
