Print Page
ADPL62092UK28BGA+T
Supervisor, 1 Monitor, Active-Low, Open-Drain, 1V to 5.5V, 2.78V Threshold, -40 to 125 °C, SOT-23-5
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADPL62092UK28BGA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4661486RL Cut Tape4661486 |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
2,500 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.200.660 | Rs.200.66 |
| Total Price | Rs.200.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.200.660 |
| 10+ | Rs.147.920 |
| 25+ | Rs.134.850 |
| 100+ | Rs.120.390 |
| 250+ | Rs.113.500 |
| 500+ | Rs.109.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADPL62092UK28BGA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4661486RL Cut Tape4661486 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Max | 0 |
| Reset Threshold Voltage - Nom | 2.78V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Delay Time | 1.5ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADPL62092UK28BGA+T is a low-power, supervisory circuit with manual reset and watchdog timer. It monitors voltages from 1.1V to 5V using a factory-set reset threshold. It offers a watchdog timer and manual reset capability. The ADPL62092 features an open-drain, active-low reset output. The reset output asserts and remains asserted for the reset timeout period after the monitored voltage exceeds its threshold. Typical applications include portable/battery-powered equipment or instrumentation, smartphones, MP3 players/e-reader tablets, glucose and patient monitors.
- Guaranteed reset valid to VCC ≥ 1V
- Power supply transient immunity
- Operating voltage range from 1.0 to 5.5V at VCC = 1V to 5.5V, C1 = 0.1µF, TA = -40°C to +125°C
- VCC undervoltage lockout is 0.9V max at VCC = 1V to 5.5V, C1 = 0.1µF, TA = -40°C to +125°C
- Supply current is 10µA max at VCC = 5.5V, no load with WDI input, C1 = 0.1µF, TA = -40°C to +125°C
- Reset threshold tempco is 30ppm/°C typ at TA = +25°C
- VCC to reset delay is 30µs typ at VCC falling at 10mV/µs from (VTH +100mV) to (VTH - 100mV)
- WDI minimum pulse width is 100ns min at VCC = 1V to 5.5V, C1 = 0.1µF, TA = -40°C to +125°C
- 5 SOT23 package
- Temperature range from -40°C to +125°C
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 2.78V |
| Supply Voltage Min | 1V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 5Pins |
| Delay Time | 1.5ms |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Reset Threshold Voltage - Max | 0 |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
