
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.692.680 | Rs.692.68 |
| Total Price | Rs.692.68 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.692.680 |
| 10+ | Rs.483.220 |
| 25+ | Rs.404.410 |
| 100+ | Rs.396.120 |
| 250+ | Rs.375.380 |
| 1000+ | Rs.239.540 |
Product Information
Product Overview
ADUM7241CRZ-RL7 is a 1kV, dual channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technologies, this isolation component provides outstanding performance characteristics superior to the alternatives, such as optocoupler device and other integrated coupler. It offers a cost-effective option compared to 2.5kV or 5kV isolator where only functional isolation is needed. Like other Analog Devices isolators, the ADuM7241 offer very low power consumption, consuming one-tenth to one-sixth the power of comparable isolators at data rate. Despite the low power consumption, the ADuM7241 provide low pulse width distortion (<lt/>5ns for C grade). In addition, this model has an input glitch filter to protect against extraneous noise disturbances. Application includes general-purpose multichannel isolation, data converter isolation, industrial field bus isolation.
- 1 number of inputs, VDD1 side, 1 number of inputs, VISO side
- 25Mbps maximum data rate, 50ns maximum propagation delay
- UL recognition - UL 1577: 1000V rms for 1 minute
- Bidirectional communication, 3V/5V level translation
- High temperature operation is 105°C
- High common-mode transient immunity: <gt/>15kV/μs
- Pulse width is 40ns min (within PWD limit, TA = 25°C)
- Data rate is 25Mbps max (within PWD limit, TA = 25°C)
- Propagation delay is 50ns typ (50% input to 50% output, TA = 25°C)
- 8 lead SOIC-N package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
8Pins
CMOS
Digital Isolator
1kVrms
105°C
-
3V
NSOIC
25Mbps
CMOS
Magnetic
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
