Print Page
ADUM7811-8BRIZ-RL
Analogue to Digital Converter, Sigma-Delta, 16 bit, 51 MSPS, 1 Channels, Pseudo Differential
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM7811-8BRIZ-RLCopy
Order Code5074446
Product RangeSingle 16-Bit Sigma-Delta ADCs
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,152.480 |
| 10+ | Rs.894.940 |
| 25+ | Rs.818.980 |
| 100+ | Rs.756.290 |
| 250+ | Rs.736.360 |
| 500+ | Rs.718.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,152.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM7811-8BRIZ-RLCopy
Order Code5074446
Product RangeSingle 16-Bit Sigma-Delta ADCs
Technical Datasheet
ADC ArchitectureSigma-Delta
Resolution16bit
Sampling Rate51MSPS
No. of Channels1Channels
Input Channel TypePseudo Differential
InterfacesSerial
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Sigma-Delta ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Sigma-Delta
Sampling Rate
51MSPS
Input Channel Type
Pseudo Differential
Supply Voltage Min
3V
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Resolution
16bit
No. of Channels
1Channels
Interfaces
Serial
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Sigma-Delta ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
