
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADZS-BRKOUT-EX3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4023100 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.8,050.140 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADZS-BRKOUT-EX3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4023100 |
| Technical Datasheet | |
| Accessory Type | Breakout Board |
| For Use With | Analog Devices SDP Controller Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADZS-BRKOUT-EX3 is an SDP breakout board can be used in conjunction with SDP controller boards and daughter boards designed on the SDP system. The breakout board allows signals travelling between SDP controller boards and compatible daughter boards to be monitored by the insertion of the breakout board between the SDP controller board and the daughter board. SDP controller board is used as part of the evaluation system for many Analog Devices components. The SDP breakout board exposes each of the 120 pins of the SDP controller board's connector allowing users to monitor signals between the controlling board and the attached daughter evaluation board or Circuit from the Lab™ reference circuit board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Accessory Type | Breakout Board |
|---|---|
| Product Range | - |
| For Use With | Analog Devices SDP Controller Board |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
