
34 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.12,700.830 |
Product Information
Product Overview
ADZS-ICE-1500 is an USB-based JTAG emulator for SHARC+ and SHARC-FX processors. This emulator facilitates the creation, test, and debug of advanced applications on Analog Devices Processors and DSPs. Working in tandem with the CrossCore® Embedded Studio development environment, this emulator provides state-of-the-art support for Analog Devices' SHARC processors with optional integrated Arm cores (ADSP-SC5xx/215xx and beyond).
- JTAG support for multi-core SHARC+ and SHARC-FX with ARM
- Plug-n-Play, USB 2.0 compliant
- USB bus-powered device
- Windows® 10 compatible
- Multiple processor I/O voltage support: 1.8V and 3.3V
- Multiprocessor support
- JTAG clock operation of 5MHz
- Multi-coloured LED for enhanced status indication
- Software controlled target reset to support remote debug
Contents
Emulator ICE-1500, USB A to C cable, 6-inch 0.05" cable assembly.
Technical Specifications
USB-Based JTAG Emulator
-
Emulator ICE-1500, USB A to C Cable, 10-Pin JTAG Cable, Startup Document
-
-
-
JTAG Support for Multi-Core SHARC+, SHARC-FX w/ARM, USB Bus Pwr Device, JTAG Clock Operation of 5MHz
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
