
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.7,563.730 |
Product Information
Product Overview
DC1018B-C demonstration circuit showcases the LT4356-3 surge stopper in a 12V, 3A application. Input transients of up to 60V are limited to 16V at the output; sustained overvoltage conditions cause the limiter to trip off and retry after the overvoltage is removed. LEDs indicate the presence of +12V input and output, as well as state of the fault output, FLT# and enable output, EN. DC1018B-C is a 4-layer board. There are planes for input, output, drain and ground, these are replicated on each layer. DC1018B-C is stuffed with the LT4356CDE-3 which has a 7µA typical shutdown current. The LT4356CDE3 latches off after faults, so the OVLO components are not stuffed. R8 is included to provide a modest but predictable rise time on the SHDN# pin and ensure proper reset of the internal fault latch. Typical applications include servers, routers, switches, mass storage, fan trays and automotive modules.
- Triple layout for D-Pak, D2-Pak or S-8 MOSFETs
- 0.093" Turret holes accommodate 12AWG wire
- LEDs show input, outputs, fault and enable
- Latches off after faults
- Easily modified for up to 20A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT4356-3
No SVHC (04-Feb-2026)
LT4356-3
Overvoltage Protection Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
